Ultra-low-dropout (LDO) linear voltage regulator, 5V fixed output, 250mA maximum output current. Features 1% output voltage accuracy, 40mV dropout voltage, and 400uA quiescent current. Operates from 1.7V to 5.5V input voltage, with a maximum power dissipation of 2.22W. Housed in a 6-pin SOT-223 package, this positive polarity regulator offers reverse current protection and an enable function, operating across a temperature range of -40°C to 125°C.
Texas Instruments TPS73250DCQ technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73250DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.