500mA, 2.5V fixed output positive linear voltage regulator (LDO) with a low dropout voltage of 270mV. Features a maximum input voltage of 10V and operates from a minimum input voltage of 3.1V. Includes power good and enable functions, with an accuracy of 3%. Packaged in an 8-PDIP, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS7325QP technical specifications.
| Accuracy | 3% |
| Package/Case | P |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7325QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.