Positive fixed output voltage regulator with 2.5V output and 500mA maximum output current. Features a low dropout voltage of 270mV at 500mA and 3% accuracy. Operates with input voltages from 3.1V to 10V, offering a quiescent current of 300uA. Housed in an 8-pin PDIP package, this RoHS compliant component is suitable for applications requiring stable power delivery.
Texas Instruments TPS7325QPE4 technical specifications.
| Accuracy | 3% |
| Package/Case | P |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.