500mA fixed positive output voltage regulator with 2.5V output and 3% accuracy. Features a low 270mV dropout voltage and integrated delay reset function. Operates from 3.1V to 10V input, delivering up to 500mA output current. Packaged in a 20-TSSOP, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS7325QPW technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 700mW |
| Max Supply Current | 550uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7325QPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.