Positive fixed output linear voltage regulator with 2.5V output voltage and 500mA maximum output current. Features a low 270mV dropout voltage and 3% output voltage accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 3.1V, with an input bias current of 340µA. Housed in a 20-pin TSSOP package, this component offers a maximum power dissipation of 700mW and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7325QPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7325QPWG4 technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 700mW |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7325QPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.