
Single output, fixed 3.0V linear voltage regulator (LDO) delivering up to 500mA output current. Features integrated SVS and low quiescent current of 300uA. Operates with a maximum input voltage of 10V and a minimum input voltage of 3.5V, exhibiting a dropout voltage of 267mV. Offers 2% accuracy and a wide operating temperature range from -40°C to 125°C. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Texas Instruments TPS7330QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 267mV |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7330QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.