
3V fixed output, 500mA positive linear voltage regulator with 2% output voltage accuracy. Features a low 267mV dropout voltage at 500mA and a maximum input voltage of 10V. Operates from -40°C to 125°C with a maximum power dissipation of 1.175W. Includes power good and enable functions.
Texas Instruments TPS7330QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 267mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.175W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7330QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.