
The TPS7330QPWG4 is a single output linear voltage regulator with an output voltage of 3V and an output current of 500mA. It operates from an input voltage range of 3.5V to 10V and has a maximum power dissipation of 700mW. The device is packaged in a TSSOP20 package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C and an input bias current of 340uA.
Sign in to ask questions about the Texas Instruments TPS7330QPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7330QPWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 340uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7330QPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
