
Positive, fixed 3.3V output, low-dropout linear voltage regulator with 500mA maximum output current. Features a 2% output voltage accuracy and a low dropout voltage of 235mV. Operates with a maximum input voltage of 10V and a quiescent current of 300uA. Housed in an 8-SOIC package with SMD/SMT termination, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C. Includes power good and enable functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7333QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7333QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 235mV |
| Height | 1.75mm |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3.77V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7333QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
