
500mA, 3.3V fixed output positive linear voltage regulator with a low dropout voltage of 235mV at 500mA. Features include a 10V maximum input voltage, 2% accuracy, and power good and enable functions. Operates across a -40°C to 125°C temperature range. Housed in an 8-PDIP package with dimensions of 9.81mm length, 6.35mm width, and 5.08mm height. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7333QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7333QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 235mV |
| Height | 5.08mm |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7333QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
