
3.3V fixed output, positive polarity, low-dropout voltage regulator. Delivers up to 500mA output current with a maximum input voltage of 10V and a minimum input voltage of 3.77V. Features a low dropout voltage of 235mV and 2% accuracy. Includes power good and enable functions, operating across a temperature range of -40°C to 125°C. Packaged in a 20-TSSOP, this RoHS compliant component is supplied on a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7333QPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7333QPW technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7333QPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
