
3.3V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 500mA output current with a 235mV dropout voltage at 500mA. Features a 10V maximum input voltage and 2% accuracy. Operates across a -40°C to 125°C temperature range. Housed in a 20-pin TSSOP package, measuring 6.5mm x 4.4mm x 1.15mm. Includes power good and enable functions.
Sign in to ask questions about the Texas Instruments TPS7333QPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7333QPWG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Height | 1.15mm |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7333QPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
