Texas Instruments TPS73401DRVEVM-527 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 250mA |
| Output Voltage | 6.2V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS73401DRVEVM-527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.