
Positive fixed output linear voltage regulator, offering 500mA maximum output current with a 4.85V output voltage. Features a low 150mV dropout voltage and 2% accuracy. Operates from a 5.2V to 10V input voltage range, with a maximum power dissipation of 1.175W. Includes an integrated delay reset function and operates across a -40°C to 125°C temperature range. Packaged in an 8-PDIP, this RoHS compliant component contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7348QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7348QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 150mV |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7348QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
