500mA, Low-Dropout Voltage Regulators with Integrated Delay Reset Function 20-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7348QPWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7348QPWLE technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Output Voltage | 4.85V |
| Quiescent Current | 340uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS7348QPWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.