
500mA adjustable positive linear voltage regulator with 280mV dropout voltage and 40µA quiescent current. Features 1.208V reference voltage, 1% output voltage accuracy, and a maximum input voltage of 6.5V. Operates from -40°C to 125°C in a 3.15mm x 3.15mm x 0.95mm SON package. RoHS compliant and lead-free.
Texas Instruments TPS73501DRBT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 280mV |
| Height | 0.95mm |
| Input Bias Current | 46uA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.208V |
| RoHS Compliant | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73501DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
