
Positive, adjustable output linear voltage regulator (LDO) with a maximum output current of 500mA. Features a low quiescent current of 40µA and a dropout voltage of 280mV. Operates with an input voltage range from 2.7V to 6.5V, supporting output voltages from 1.25V up to 6V. Offers 2% accuracy and a minimum current limit of 800mA. Packaged in a 6-WSON, tape and reel, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73501DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73501DRVR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reference Voltage | 1.208V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73501DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
