
Positive fixed 5V output linear voltage regulator (LDO) IC with 500mA maximum output current. Features a 146mV dropout voltage and 2% output voltage accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 5.33V, with a quiescent current of 300uA. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component offers a maximum power dissipation of 1.175W and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7350QPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7350QPE4 technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 146mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.175W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7350QPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
