
500mA positive fixed output voltage regulator, 2.5V, with 1% output voltage accuracy. Features 40µA quiescent current and 46µA input bias current, operating from a 2.7V to 6.5V input voltage range. This low-dropout (LDO) voltage regulator offers a minimum current limit of 800mA and a maximum power dissipation of 2.5W. Packaged in an 8-SON, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS73525DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73525DRBRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Input Bias Current | 46uA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73525DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.