
Positive fixed output voltage regulator, 2.5V, with 0.5V dropout voltage and 500mA maximum output current. Features 2% accuracy, 40µA quiescent current, and 46µA input bias current. Operates from a 2.7V to 6.5V input voltage range and supports a minimum current limit of 800mA. Packaged in a 3x3mm SON-8, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS73525DRBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73525DRBTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Input Bias Current | 46uA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73525DRBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.