The TPS73530QDRBRQ1 is a fixed linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 0.5A. It operates over a temperature range of -40C to 125C and has a voltage tolerance of 2%. The device is packaged in an HVSON-8 package and is compliant with AEC-Q100. It is designed for use in a variety of applications, including those requiring low dropout voltage and high accuracy.
Texas Instruments TPS73530QDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.28 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS73530QDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.