
500mA, 3.3V fixed output positive linear voltage regulator with 1% output voltage accuracy. Features a low 46µA quiescent current and 280mV dropout voltage. Operates from a 2.7V to 6.5V input voltage range and supports a maximum output current of 500mA. Packaged in an 8-SON surface mount case with dimensions of 3.15mm x 3.15mm x 0.95mm. RoHS compliant and lead-free.
Texas Instruments TPS73533DRBT technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 280mV |
| Height | 0.95mm |
| Input Bias Current | 46uA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 46uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73533DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
