
500mA fixed output, positive linear voltage regulator with 3.3V nominal output voltage and 1% output voltage accuracy. Features a low 280mV dropout voltage and 40µA quiescent current. Operates from a 2.7V to 6.5V input voltage range and supports a maximum output current of 500mA. Packaged in a compact 6-WSON with dimensions of 2.1mm x 2.1mm x 0.75mm, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73533DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 280mV |
| Height | 0.75mm |
| Input Bias Current | 46uA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.208V |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Thickness | 750um |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73533DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
