
500mA, 3.4V fixed output positive linear voltage regulator with 280mV dropout voltage. Features 2% accuracy, 40µA quiescent current, and 800mA minimum current limit. Operates from 2.7V to 6.5V input voltage, with a temperature range of -40°C to 125°C. Packaged in an 8-SON, lead-free, RoHS compliant tape and reel.
Texas Instruments TPS73534DRBR technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 22dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73534DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
