
The TPS73534DRBT is a low dropout linear voltage regulator with a fixed output voltage of 3.4V and a maximum output current of 500mA. It operates from a minimum input voltage of 2.7V and has a maximum input voltage of 6.5V. The device is available in a HVSON-8 package and is RoHS compliant. It has a quiescent current of 40uA and an output voltage accuracy of 1%. The TPS73534DRBT is suitable for use in applications where a low dropout voltage is required, such as in battery-powered devices. It can operate over a temperature range of -40°C to 125°C.
Texas Instruments TPS73534DRBT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.4V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73534DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
