
Ultra-low-dropout (LDO) voltage regulator, 400mA output current, 1.7V to 5.5V input voltage range, and 1.2V to 5.5V adjustable output voltage. Features 75mV dropout voltage, 1% accuracy, and reverse current protection. Operates from -40°C to 125°C in a 5-SOT-23 package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS73601DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73601DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Height | 1.15mm |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | TPS73601 |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73601DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
