
High-accuracy, ultra-low-dropout positive linear voltage regulator offering 400mA output current. Features a low dropout voltage of 75mV and an adjustable output voltage up to 5.5V, with an output voltage accuracy of 0.5%. Operates from 1.7V to 5.5V input voltage and includes reverse current protection and an enable function. Packaged in an 8-SON, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS73601DRBT technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73601DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
