High-accuracy, ultra-low-dropout linear voltage regulator, 400mA output current, fixed 1.25V output voltage with 0.5% accuracy. Features 75mV dropout voltage, 1.7V to 5.5V input voltage range, and reverse current protection. Operates from -40°C to 125°C in an 8-SON package, with 300µA quiescent current and 2.5W power dissipation. RoHS compliant and lead-free.
Texas Instruments TPS736125DRBT technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 75mV |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 2.5W |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS736125DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.