
Ultra-low-dropout (LDO) linear voltage regulator, 1.5V fixed output, 400mA maximum output current. Features 1% accuracy and a low 75mV dropout voltage. Operates from 1.7V to 5.5V input, with 300µA quiescent current. Housed in a 6-pin SOT-223 package, this positive polarity regulator offers reverse current protection and an enable function, operating across a -40°C to 125°C temperature range.
Texas Instruments TPS73615DCQ technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 75mV |
| Height | 1.6mm |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.22W |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2.22kW |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73615DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.