
Single output, positive polarity, fixed 1.5V linear voltage regulator (LDO) delivering up to 400mA output current. Features low noise operation, reverse current protection, and a maximum input voltage of 5.5V. Operates from a minimum input voltage of 1.7V with 1% output voltage accuracy. Designed for cap-free operation and housed in a VSON package. Suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS73615DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73615DRBRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | VSON |
| Input Bias Current | 300uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73615DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
