
1.5V fixed output, 400mA low-dropout linear voltage regulator with 75mV dropout voltage and 1% accuracy. Features reverse current protection, NMOS architecture, and a wide operating temperature range of -55°C to 125°C. Housed in a 5-SOT-23 package, this lead-free, RoHS-compliant component offers a maximum input voltage of 5.5V and a quiescent current of 300µA.
Texas Instruments TPS73615MDBVREP technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 556mW |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73615MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
