Automotive 400-mA, 1.8V fixed output linear voltage regulator with 75mV dropout voltage. Features 1% accuracy, reverse current protection, and a maximum input voltage of 5.5V. Designed for surface mount installation in a 6-SOT-223 package, operating from -40°C to 125°C. This AEC-Q100 qualified component offers positive polarity and a quiescent current of 550µA.
Texas Instruments TPS73618QDCQRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73618QDCQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.