Single Output LDO, 400mA, Fixed 3.0V output voltage with 1% accuracy. Features low 75mV dropout voltage and 300uA quiescent current. Operates from 1.7V to 5.5V input voltage, with a maximum output current of 400mA. Packaged in a 6-SOT-223, this positive polarity regulator offers reverse current protection and is RoHS compliant.
Texas Instruments TPS73630DCQRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 75mV |
| Input Bias Current | 300uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73630DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
