
Positive fixed output linear voltage regulator with a 3.2V nominal output voltage and 400mA maximum output current. Features a low dropout voltage of 75mV at 400mA and 1% output voltage accuracy. Operates with an input voltage range of 1.7V to 5.5V and has a quiescent current of 300uA. Packaged in a SOT-23-5 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS73632DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73632DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Input Bias Current | 300uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 560mW |
| Nominal Output Voltage | 3.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73632DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
