
Ultra-low-dropout (LDO) voltage regulator, 400mA output current, 3.2V fixed output voltage. Features 1% accuracy, 300µA quiescent current, and 37dB PSRR. Operates from 1.7V to 5.5V input, with a maximum power dissipation of 560mW. Packaged in a 5-pin SOT-23, this RoHS compliant component offers reverse current protection and an enable function, suitable for operation between -40°C and 125°C.
Texas Instruments TPS73632DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 560mW |
| Max Supply Current | 1mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73632DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
