Ultra-low-dropout (LDO) voltage regulator, 400mA output current, 3.3V fixed output voltage. Features 75mV dropout voltage and 1% accuracy. Operates from 1.7V to 5.5V input voltage with a maximum power dissipation of 2.5W. Includes reverse current protection and an enable function. Packaged in an 8-SON VSON package, measuring 3mm x 3mm x 1mm, supplied on tape and reel. RoHS compliant with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS73633DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73633DRBRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | VSON |
| Dropout Voltage | 75mV |
| Height | 1mm |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.5W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73633DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.