
1-A adjustable positive linear voltage regulator with 130mV dropout voltage at 1A. Features reverse current protection and an enable pin. Operates from a 2.2V to 5.5V input, providing an adjustable output up to 5.5V with 1% accuracy. Housed in a 6-pin SOT-223 package, this lead-free component offers a 1.05A minimum current limit and 300uA quiescent current, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments TPS73701DCQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73701DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 130mV |
| Height | 1.6mm |
| Input Bias Current | 300uA |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.22W |
| Moisture Sensitivity Level | 2 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1% |
| Package Body Material | Plastic |
| Package Quantity | 78 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BICMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73701DCQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
