
1-A, ultra-low-dropout (130mV) positive linear voltage regulator with reverse current protection and enable functionality. Features adjustable output voltage up to 5.5V with 1% accuracy, and a minimum input voltage of 2.2V. Operates from -40°C to 125°C with a quiescent current of 300uA. Packaged in a 6-pin SOT-223, this RoHS compliant component offers a maximum power dissipation of 2.22W.
Texas Instruments TPS73701DCQR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 130mV |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.22W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73701DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
