
1-A positive adjustable linear voltage regulator, featuring ultra-low dropout voltage of 130mV and reverse current protection. This IC operates with a minimum input voltage of 2.2V and a maximum of 5.5V, providing an adjustable output voltage up to 5.5V. Key specifications include a 1.05A minimum current limit, 3% accuracy, and a quiescent current of 300uA. Packaged in a 6-SOT-223 case with dimensions of 6.5mm (L) x 3.5mm (W) x 1.6mm (H), it supports an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73701DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73701DCQRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 130mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73701DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
