The TPS73701DCQT is a 5-terminal adjustable linear regulator from Texas Instruments. It can supply up to 1A of current and regulate output voltages between 1.2V and 5.5V. The device is packaged in a SOT-223-5 package and operates over a temperature range of -40°C to 125°C. The TPS73701DCQT is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS73701DCQT technical specifications.
| Number of Terminals | 5 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.