
1-A adjustable positive linear voltage regulator (LDO) featuring ultra-low dropout voltage of 130mV. Operates with input voltages from 2.2V to 5.5V, delivering an output current up to 1A. Includes reverse current protection and an enable function. Accuracy is 3%, with a quiescent current of 300µA. Packaged in an 8-SON VSON package, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS73701DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73701DRBRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | VSON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73701DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
