
1-A, ultra-low-dropout linear voltage regulator featuring reverse current protection and an enable pin. Offers adjustable output voltage from 1.2V to 5.5V with 1% output voltage accuracy. Achieves a low dropout voltage of 130mV at 1A output current. Operates with input voltages from 2.2V to 5.5V and supports a maximum power dissipation of 2.5W. Packaged in an 8-SON for efficient thermal management.
Sign in to ask questions about the Texas Instruments TPS73701DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73701DRBT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73701DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
