
Single output LDO voltage regulator, 1A max output current, fixed 2.5V output voltage. Features reverse current protection, 3% accuracy, and a PSRR of 37dB. Operates from a 2.2V to 5.5V input voltage range with a quiescent current of 300µA. Packaged in a 6-SOT-223 case, this component supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS73725DCQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73725DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 1.3mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73725DCQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
