
1-A, ultra-low-dropout (130mV) positive linear voltage regulator with a fixed 3V output. Features reverse current protection and an enable pin, operating from a 2.2V to 5.5V input range. Offers a 1.05A minimum current limit and a maximum output current of 1A. Packaged in an 8-SON, this RoHS compliant component operates from -40°C to 125°C with 3% accuracy.
Texas Instruments TPS73730DRBR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73730DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
