
1-A, ultra-low-dropout (130mV) linear voltage regulator with a fixed 3.3V output and 1% output voltage accuracy. Features reverse current protection and an enable pin, operating from a 2.2V to 5.5V input. Housed in a 6-SOT-223 package, this positive polarity regulator offers a 1.05A minimum current limit and a maximum power dissipation of 2.22W. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS73733DCQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73733DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 130mV |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.22W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73733DCQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
