
The TPS73733DCQG4 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 130mV. The device is packaged in a SOT-223-6 package and is lead-free. It is RoHS compliant and has a quiescent current of 300uA.
Sign in to ask questions about the Texas Instruments TPS73733DCQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73733DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73733DCQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
