
The TPS73733DCQRG4 is a 3.3V linear voltage regulator with an accuracy of 3%. It features a dropout voltage of 130mV and a maximum output current of 1A. The device is packaged in a SOT-223-6 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 2.22W.
Sign in to ask questions about the Texas Instruments TPS73733DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73733DCQRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73733DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
