
1-A, ultra-low-dropout linear voltage regulator featuring 3.3V fixed output and 130mV dropout voltage. Offers 1% accuracy, 58dB PSRR, and 400µA quiescent current. Designed for surface mount with a 6-WSON package, operating from 2.2V to 5.5V input and supporting 1.05A minimum current limit. Includes reverse current protection and enable functionality, with a -40°C to 125°C operating temperature range.
Sign in to ask questions about the Texas Instruments TPS73733DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73733DRVT technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73733DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
