Dual output, positive LDO regulator featuring fixed and adjustable output voltage options. Delivers up to 700mA per output with a low dropout voltage of 353mV. Operates from a 2.9V to 10V input, providing a stable 3.3V output. Features 340uA quiescent current and a 1.182V reference voltage. Packaged in a 28-pin HTSSOP, suitable for applications requiring efficient power management.
Texas Instruments TPS73HD301PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 353mV |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 750mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reference Voltage | 1.182V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73HD301PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.