
Dual-output positive linear voltage regulator IC with fixed 1.8V and 3.3V outputs. Features a 353mV dropout voltage and supports a maximum input voltage of 10V. Delivers up to 700mA per output with a minimum current limit of 800mA. Housed in a 28-pin HTSSOP package, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS73HD318PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 353mV |
| Height | 1.15mm |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
